Cart

69168-106HLF

AMPH ICC 69168-106HLF

image shown is a representation only

AMPH ICC

06P SHROUDED HEADER 2.54MM THT
Supplier: Amphenol ICC
Matchcode: 69168106HLF
Rutronik No.: COREC28650
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.6097 $
1,219.40 $

Prices

2,000 0.6097 $
4,000 0.5849 $
6,000 0.57 $

Parameter

No.of contacts
06
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 95 °C
Current rating
3.00 A
Voltage rating
1000 V
Series
69168
Feature funct.
SHROUDED
Family
HEADER
Brand
DUBOX
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?