Cart

68691-406HLF

AMPH ICC

06P UNSHROUDED HEADER 2,54MM
Supplier: Amphenol ICC
Matchcode: 68691406HLF
Rutronik No.: COREC33210
Unit Pack: 400
MOQ: 3200
Packaging: BAG
On request
0.1205 $
385.60 $

Prices

3,200 0.1205 $
9,600 0.1164 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Termin.style
THT
Orientation
STRAIGHT
Series
68691
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?