Cart

68020-206HLF

AMPH ICC

06P UNSHROUDED PIN HEADER 2,54M
Supplier: Amphenol ICC
Matchcode: 68020206HLF
Rutronik No.: COREC40327
Unit Pack: 100
MOQ: 1500
Packaging: BAG
On request
0.1953 $
292.95 $

Parameter

No.of contacts
06
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
68020
Feature funct.
UNSHROUDED
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?