Cart

65235-902LF

AMPH ICC

02P HOUSING LOW PROFILE
Supplier: Amphenol ICC
Matchcode: 65235902LF
Rutronik No.: COREC38679
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.249 $
249.00 $

Prices

1,000 0.249 $
2,000 0.2395 $
4,000 0.2356 $
6,000 0.226 $
11,000 0.2184 $

Parameter

No.of contacts
02
Contact pitch
2.54 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THT
Orientation
STRAIGHT
Series
65235
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?