Cart

65043-035LF

AMPH ICC 65043-035LF

image shown is a representation only

AMPH ICC

CRIMP-TO-WIRE PV RECEPTACLE
Supplier: Amphenol ICC
Matchcode: 65043035LF
Rutronik No.: COREC35125
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.4421 $
442.10 $

Prices

1,000 0.4421 $
2,000 0.4251 $
3,000 0.4183 $
5,000 0.4013 $
9,000 0.3877 $

Parameter

No.of contacts
04
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
_OTHER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 105 °C
Series
65043
AWG
36 TO 22
Feature funct.
Rece Housi
Family
CONNECTOR
Brand
Mini PV
Automotive
NO
Leadfree Defin.
10
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?