Cart

65043-034ELF

AMPH ICC

MINI LATCH HSG.100 DBL
Supplier: Amphenol ICC
Matchcode: 65043034ELF
Rutronik No.: COREC28712
Unit Pack: 1000
MOQ: 1000
Packaging: BAG
On request
0.5085 $
508.50 $

Prices

1,000 0.5085 $
2,000 0.4889 $
3,000 0.4811 $
5,000 0.4615 $
8,000 0.4459 $

Parameter

No.of contacts
06
Number of rows
02
Series
65043
Feature funct.
LATCH HOUS
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?