Cart

65039-029LF

AMPH ICC

08P MINI LATCH HOUSING
Supplier: Amphenol ICC
Matchcode: 65039029LF
Rutronik No.: COREC35371
Unit Pack: 500
MOQ: 1000
Packaging: BAG
On request
0.8055 $
805.50 $

Prices

1,000 0.8055 $
2,000 0.7767 $
3,000 0.7096 $
5,000 0.6569 $

Parameter

No.of contacts
05
Number of rows
01
Contact style
FEMALE
Orientation
STRAIGHT
Series
65039
Feature funct.
LATCH HOUS
Family
HOUSING
Automotive
NO
Leadfree Defin.
4
Packaging
BAG
ECCN
EAR99
Customs Tariff No.
85472000900
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?