Cart

62684-451100ALF

AMPH ICC

45P ZIF FPC/FFC SMT
Supplier: Amphenol ICC
Matchcode: 62684451100ALF
Rutronik No.: COREC30975
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
On request
0.3677 $
1,470.80 $

Prices

4,000 0.3677 $
8,000 0.359 $
16,000 0.3416 $
20,000 0.33 $

Parameter

No.of contacts
40
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
OPU
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?