Cart

62674-301121ALF

AMPH ICC

30P FPC/FCC CONN. SMT,ZIF,0.5mm
Supplier: Amphenol ICC
Matchcode: 62674301121ALF
Rutronik No.: COREC30115
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.6971 $
697.10 $

Prices

1,000 0.6971 $
2,000 0.6703 $
3,000 0.6596 $
5,000 0.6328 $
7,000 0.6113 $

Parameter

No.of contacts
30
Number of rows
02
Series
62674
Feature funct.
ZIF
Family
FFC/FPC
Brand
ZIF
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?