Cart

62674-241121ALF

AMPH ICC

24P FPC/FCC CONNECTOR
Supplier: Amphenol ICC
Matchcode: 62674241121ALF
Rutronik No.: COREC30052
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.568 $
568.00 $

Prices

1,000 0.568 $
2,000 0.546 $
3,000 0.5374 $
5,000 0.5156 $
7,000 0.4981 $

Parameter

No.of contacts
24
Number of rows
02
Contact style
MALE
Series
62674
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?