Cart

62674-081121ALF

AMPH ICC

20P FPC/FCC CONNECTOR
Supplier: Amphenol ICC
Matchcode: 62674081121ALF
Rutronik No.: COREC41247
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.3532 $
353.20 $

Prices

1,000 0.3532 $
2,000 0.3396 $
3,000 0.3342 $
6,000 0.3206 $
9,000 0.3097 $

Parameter

No.of contacts
08
Contact pitch
0.50 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
62674
Family
FFC/FPC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?