Cart

61083-082402LF

AMPH ICC 61083-082402LF

image shown is a representation only

AMPH ICC

80P BTB VERTICAL HEADER 2R
Supplier: Amphenol ICC
Matchcode: 61083082402LF
Rutronik No.: COREC26009
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
3.63 $
2,904.00 $

Prices

800 3.63 $
1,600 3.49 $
2,400 3.43 $
3,200 3.30 $
4,000 3.19 $

Parameter

No.of contacts
80
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61083
Family
HEADER
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?