Cart

61083-063402LF

AMPH ICC 61083-063402LF

image shown is a representation only

AMPH ICC

60P BTB VERTICAL HEADER 2R
Supplier: Amphenol ICC
Matchcode: 61083063402LF
Rutronik No.: COREC30159
Unit Pack: 700
MOQ: 700
Packaging: REEL
On request
2.54 $
1,778.00 $

Prices

700 2.54 $
1,400 2.44 $
2,100 2.39 $
3,500 2.30 $
4,200 2.22 $

Parameter

No.of contacts
60
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61083
Family
HEADER
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?