Cart

61083-062402LF

AMPH ICC 61083-062402LF

image shown is a representation only

AMPH ICC

60P BTB 2 ROW VERT. HEADER
Supplier: Amphenol ICC
Matchcode: 61083062402LF
Rutronik No.: COREC37732
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
3.08 $
2,464.00 $

Prices

800 3.08 $
1,600 2.96 $
2,400 2.91 $
3,200 2.79 $
4,800 2.71 $

Parameter

No.of contacts
60
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Current rating
0.80 A
Voltage rating
100 V
Series
61083
Feature funct.
Mezzanine
Family
Pin Header
Brand
Bergstak
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?