Cart

61083-044402LF

AMPH ICC

40P BTB VERTICAL HEADER 2ROW
Supplier: Amphenol ICC
Matchcode: 61083044402LF
Rutronik No.: COREC34302
Unit Pack: 600
MOQ: 600
Packaging: REEL
On request
0.9696 $
581.76 $

Prices

600 0.9696 $
1,200 0.9323 $
1,800 0.9174 $
3,000 0.8801 $
4,800 0.8503 $

Parameter

No.of contacts
40
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
COPPER
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Series
BERGSTAK
Family
BTB
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?