Cart

61083-043402LF

AMPH ICC

40P BTB VERTICAL PLUG
Supplier: Amphenol ICC
Matchcode: 61083043402LF
Rutronik No.: COREC33747
Unit Pack: 700
MOQ: 700
Packaging: REEL
On request
1.84 $
1,288.00 $

Prices

700 1.84 $
1,400 1.77 $
2,100 1.74 $
2,800 1.67 $
3,500 1.62 $

Parameter

No.of contacts
40
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
_OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Series
61083
Feature materia
LCP
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?