Cart

61082-083502LF

AMPH ICC 61082-083502LF

image shown is a representation only

AMPH ICC

80P BTB RECEPTACLE VERTICAL
Supplier: Amphenol ICC
Matchcode: 61082083502LF
Rutronik No.: COREC35638
Unit Pack: 300
MOQ: 300
Packaging: REEL
On request
3.65 $
1,095.00 $

Prices

300 3.65 $
600 3.51 $
900 3.45 $
1,200 3.32 $
1,800 3.21 $

Parameter

No.of contacts
80
Contact pitch
0.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-40 TO 125 °C
Voltage rating
100 V
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?