Cart

61082-061406LF

AMPH ICC

BergStak 0.80mm Receptacle
Supplier: Amphenol ICC
Matchcode: 61082061406LF
Rutronik No.: COREC41303
Unit Pack: 800
MOQ: 800
Packaging: REEL
On request
1.91 $
1,528.00 $

Prices

800 1.91 $
1,600 1.83 $
2,400 1.81 $
3,200 1.73 $
4,000 1.68 $

Parameter

No.of contacts
60
Contact pitch
0.80 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Series
61082
Family
RECEPTACLE
Brand
BERGSTAK
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?