Cart

59354-052FSLF

AMPH ICC

200P HEADER HORIZONTAL
Supplier: Amphenol ICC
Matchcode: 59354052FSLF
Rutronik No.: COREC20998
Unit Pack: 20
MOQ: 700
Packaging: TRAY
On request
6.84 $
4,788.00 $

Parameter

No.of contacts
100
Series
59354
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?