Cart

59202-F24-02A053LF

AMPH ICC

PIN HEADER SMT 4P 2ROW
Supplier: Amphenol ICC
Matchcode: 59202-F24-02A053LF
Rutronik No.: COREC39726
Unit Pack: 3200
MOQ: 3200
Packaging: BULK
On request
0.7312 $
2,339.84 $

Prices

3,200 0.7312 $
6,400 0.703 $
9,600 0.6918 $
12,800 0.6637 $
19,200 0.6412 $

Parameter

No.of contacts
04
Number of rows
02
Contact style
MALE
Termin.style
SMT
Orientation
STRAIGHT
Series
59202
Family
PIN HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?