Cart

57102-F08-05ULF

AMPH ICC

10P MALE HEADER
Supplier: Amphenol ICC
Matchcode: 57102F0805ULF
Rutronik No.: COREC22409
Unit Pack: 1160
MOQ: 1160
Packaging: TUBE
On request
0.6359 $
737.64 $

Prices

1,160 0.6359 $
2,320 0.6114 $
3,480 0.6017 $
4,640 0.5772 $
8,120 0.5576 $

Parameter

No.of contacts
10
Contact pitch
2.00 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
_OTHER
Orientation
STRAIGHT
Series
57102
Family
HEADER
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?