Cart

55510-150TRLF

AMPH ICC

50P RECEPTACLE CONN. VERTICAL
Supplier: Amphenol ICC
Matchcode: 55510150TRLF
Rutronik No.: COREC30773
Unit Pack: 750
MOQ: 750
Packaging: REEL
In Stock
3.90 $
2,925.00 $

Prices

750 3.90 $
1,500 3.76 $
2,250 3.69 $
3,000 3.55 $
3,750 3.42 $

Parameter

No.of contacts
50
Number of rows
02
Contact style
FEMALE
Series
55510
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?