Cart

55510-120LF

AMPH ICC

20P VERTICAL RECEPTACLE SMT
Supplier: Amphenol ICC
Matchcode: 55510120LF
Rutronik No.: COREC34361
Unit Pack: 30
MOQ: 900
Packaging: TUBE
On request
1.50 $
1,350.00 $

Parameter

No.of contacts
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Series
55510
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?