Cart

55003-101003LF

AMPH ICC

30P VERTICAL HEADER 5ROW
Supplier: Amphenol ICC
Matchcode: 55003101003LF
Rutronik No.: CONN1989
Unit Pack: 48
MOQ: 384
Packaging: TRAY
On request
7.34 $
2,818.56 $

Parameter

No.of contacts
30
Contact pitch
2.00 mm
Number of rows
05
Contact style
MALE
Termin.style
PRESS-FIT
Contact plating
COPPER
Orientation
STRAIGHT
Series
METRAL
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
India
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?