Cart

54122-107281250LF

AMPH ICC

28P STACKING HEADER
Supplier: Amphenol ICC
Matchcode: 54122107281250LF
Rutronik No.: COREC36831
Unit Pack: 50
MOQ: 300
Packaging: BULK
On request
1.49 $
447.00 $

Prices

300 1.49 $
900 1.45 $

Parameter

No.of contacts
28
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
THT
Orientation
RIGHTANGLE
Series
54122
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?