Cart

51939-211LF

AMPH ICC

POWER CONN2P 1ACP 8S 7P RA MALE
Supplier: Amphenol ICC
Matchcode: 51939211LF
Rutronik No.: CONN2413
Unit Pack: 33
MOQ: 396
Packaging: TRAY
On request
6.18 $
2,447.28 $

Parameter

No.of contacts
18
Contact pitch
6.35 mm
Number of rows
04
Contact style
MALE
Termin.style
THT
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 125 °C
Current rating
48.0 A
Voltage rating
200 V
Series
51939
Feature funct.
HEADER
Family
PWR CONN
Brand
PWR BLADE
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?