Cart

51761-10002406AALF

AMPH ICC

24P PWRBLADE RECEPTABLE RIGHTAN
Supplier: Amphenol ICC
Matchcode: 5176110002406AALF
Rutronik No.: COREC32243
Unit Pack: 33
MOQ: 33
Packaging: TRAY
In Stock
11.17 $
368.61 $

Prices

33 11.17 $
66 10.74 $
99 10.56 $
165 10.14 $
297 9.79 $

Parameter

No.of contacts
24
Number of rows
04
Contact style
FEMALE
Series
51761
Family
PWR BLADE
Brand
PWR BLADE
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Netherlands
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?