51740-10209602AALF

Supplier: Amphenol ICC
Matchcode: 5174010209602AALF
Rutronik No.: COREC39079
Unit Pack: 22
MOQ: 352
Packaging: TRAY
Parameter
- No.of contacts
- 100
- Contact pitch
- 6.35 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Oper.temperatur
- -55 TO 125 °C
- Current rating
- 48.0 A
- Voltage rating
- 200 V
- Series
- 51740
- Feature funct.
- Receptacle
- Family
- PWR CONN
- Brand
- PWR BLADE
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Netherlands
- ABC-Code
- A
- Supplier Lead time
- 17 weeks