Cart

51723-10400000AALF

AMPH ICC

4P STB RIGHT ANGLE HEADER
Supplier: Amphenol ICC
Matchcode: 5172310400000AALF
Rutronik No.: COREC35538
Unit Pack: 55
MOQ: 660
Packaging: TRAY
On request
4.46 $
2,943.60 $

Parameter

No.of contacts
04
Series
51723
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?