Cart

51720-10209602AALF

AMPH ICC

2P 96S 2P STB R/A HEADER
Supplier: Amphenol ICC
Matchcode: 51720-10209602AALF
Rutronik No.: COREC39062
Unit Pack: 22
MOQ: 330
Packaging: TRAY
On request
11.57 $
3,818.10 $

Parameter

No.of contacts
02
Contact style
MALE
Termin.style
THT
Orientation
RIGHTANGLE
Series
51720
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?