Cart

51666-001LF

AMPH ICC

RECEPTACLE VERTICAL P.24
Supplier: Amphenol ICC
Matchcode: 51666001LF
Rutronik No.: COREC26862
Unit Pack: 44
MOQ: 352
Packaging: TRAY
On request
5.28 $
1,858.56 $

Parameter

No.of contacts
24
Series
51666
Family
RECEPTACLE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?