Cart

48051-002LF

AMPH ICC

CONTACT CRIMP AWG 22-26 BERGCON
Supplier: Amphenol ICC
Matchcode: 48051002LF
Rutronik No.: COREC19796
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Soon available
0.179 $
1,790.00 $

Prices

10,000 0.179 $
20,000 0.1749 $
30,000 0.1707 $
50,000 0.1625 $
70,000 0.157 $

Parameter

No.of contacts
01
Contact style
FEMALE
Contact plating
GOLD
Family
CRIMP CONT
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?