Cart

20021321-00016T4LF

AMPH ICC

16P MINITEK 1.27MM RECEPT.SMT
Supplier: Amphenol ICC
Matchcode: 2002132100016T4LF
Rutronik No.: COREC32967
Unit Pack: 55
MOQ: 2145
Packaging: TUBE
On request
1.1282 $
2,419.99 $

Parameter

No.of contacts
16
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021321
Family
PCB RECEPT
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?