Cart

20021311-00020T4LF

AMPH ICC

20P MINITEK 1.27MM RECEPT.THT
Supplier: Amphenol ICC
Matchcode: 2002131100020T4LF
Rutronik No.: COREC32956
Unit Pack: 45
MOQ: 1440
Packaging: TUBE
On request
1.1239 $
1,618.42 $

Parameter

No.of contacts
20
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021311
Family
PCB RECEPT
Brand
Minitek127
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?