Cart

20021221-00006C4LF

AMPH ICC 20021221-00006C4LF

image shown is a representation only

AMPH ICC

06P MINITEK 1.27MM SHR.HEAD.SMT
Supplier: Amphenol ICC
Matchcode: 2002122100006C4LF
Rutronik No.: COREC32926
Unit Pack: 500
MOQ: 1000
Packaging: REEL
On request
0.4869 $
486.90 $

Prices

1,000 0.4869 $
2,000 0.4791 $
3,000 0.4596 $
6,000 0.444 $

Parameter

No.of contacts
06
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 125 °C
Current rating
1.00 A
Voltage rating
125 V
Series
20021221
Feature funct.
SHROUDED
Family
Pin Header
Brand
Minitek127
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?