Cart

20021121-00008C4LF

AMPH ICC

08P MINITEK 1.27MM UNSHR.HEAD.S
Supplier: Amphenol ICC
Matchcode: 2002112100008C4LF
Rutronik No.: COREC32893
Unit Pack: 600
MOQ: 600
Packaging: REEL
In Stock
0.5028 $
301.68 $

Prices

600 0.5028 $
1,200 0.4835 $
2,400 0.4758 $
3,600 0.4564 $
6,000 0.441 $

Parameter

No.of contacts
08
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
1.00 A
Series
20021121
Feature funct.
UNSHROUDED
Family
PCB HEADER
Brand
Minitek127
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Netherlands
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?