Cart

20020131-C101A01LF

AMPH ICC

10P MALE RECEPTACLE 45°FL 3.5MM
Supplier: Amphenol ICC
Matchcode: 20020131C101A01LF
Rutronik No.: COTERM7198
Unit Pack: 130
MOQ: 520
Packaging: INDIVIDUAL
On request
1.32 $
686.40 $

Prices

520 1.32 $
1,040 1.21 $
2,080 1.1154 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
RIGHTANGLE
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?