Cart

20020130-H081A01LF

AMPH ICC

08P MALE RECEPTACLE 45° 5,08MM
Supplier: Amphenol ICC
Matchcode: 20020130H081A01LF
Rutronik No.: COTERM7192
Unit Pack: 96
MOQ: 672
Packaging: INDIVIDUAL
On request
0.954 $
641.09 $

Prices

672 0.954 $
2,016 0.8831 $
Article with this quantity is not orderable.

Parameter

No.of contacts
08
Number of rows
01
Contact style
MALE
Orientation
RIGHTANGLE
Series
20020130
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?