Cart

20020111-H061A01LF

AMPH ICC

06P MALE RECEPTACLE RA 5.08MM
Supplier: Amphenol ICC
Matchcode: 20020111H061A01LF
Rutronik No.: COTERM7170
Unit Pack: 216
MOQ: 864
Packaging: INDIVIDUAL
On request
0.71 $
613.44 $

Prices

864 0.71 $
1,728 0.6485 $
3,456 0.6003 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Contact pitch
5.08 mm
Number of rows
01
Contact style
MALE
Termin.style
THR
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
10.0 A
Voltage rating
300 V
Series
20020111
Feature materia
_OTHER
Feature funct.
Rece Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?