Cart

20020107-G161A01LF

AMPH ICC

16P TERMINAL BLOCK SOCKET 5.00
Supplier: Amphenol ICC
Matchcode: 20020107G161A01LF
Rutronik No.: COTERM7248
Unit Pack: 110
MOQ: 330
Packaging: INDIVIDUAL
On request
1.49 $
491.70 $

Prices

330 1.49 $
990 1.36 $
1,650 1.26 $
Article with this quantity is not orderable.

Parameter

No.of contacts
16
Contact pitch
5.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
THR
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?