Cart

20020012-C021B01LF

AMPH ICC

02P MALE PLUG SCREW+ FLANGE 3,5
Supplier: Amphenol ICC
Matchcode: 20020012C021B01LF
Rutronik No.: COTERM6949
Unit Pack: 250
MOQ: 2500
Packaging: INDIVIDUAL
On request
0.6487 $
1,621.75 $
Article with this quantity is not orderable.

Parameter

No.of contacts
02
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?