Cart

20020010-D101B01LF

AMPH ICC

10P PLUGGABLE PLUG 3.81MM
Supplier: Amphenol ICC
Matchcode: 20020010D101B01LF
Rutronik No.: COTERM7011
Unit Pack: 120
MOQ: 600
Packaging: INDIVIDUAL
On request
1.43 $
858.00 $
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact pitch
3.81 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SCREW
Contact plating
TIN
Orientation
RIGHTANGLE
Oper.temperatur
-40 TO 115 °C
Current rating
8.00 A
Voltage rating
300 V
Series
20020010
Feature materia
_OTHER
Feature funct.
Plug Green
Family
TERM.BLOCK
Brand
ANYTEK
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?