Cart

20020010-D061B01LF

AMPH ICC

06P PLUGGABLE PLUG 3,81MM BACK
Supplier: Amphenol ICC
Matchcode: 20020010D061B01LF
Rutronik No.: COTERM7008
Unit Pack: 200
MOQ: 1000
Packaging: INDIVIDUAL
On request
1.30 $
1,300.00 $

Prices

1,000 1.30 $
3,000 1.21 $
Article with this quantity is not orderable.

Parameter

No.of contacts
06
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?