Cart

20020009-C031B01LF

AMPH ICC

03P PLUGGABLE PLUG 3,50MM
Supplier: Amphenol ICC
Matchcode: 20020009C031B01LF
Rutronik No.: COTERM6980
Unit Pack: 240
MOQ: 1680
Packaging: INDIVIDUAL
On request
0.7695 $
1,292.76 $

Prices

1,680 0.7695 $
3,360 0.7123 $
Article with this quantity is not orderable.

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Contact plating
TIN
Orientation
STRAIGHT
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85369010000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?