Cart

191-2801-126

AMPH ICC

26P UNSHIELDED RIBBON CABLE
Supplier: Amphenol ICC
Matchcode: 1912801126
Rutronik No.: CABLE2166
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 10/17/2019
On request
On request

Parameter

Family
RIBBON
Contact plating
RIBBON
AWG
28
Series
191-2801
Current rating
1.0 A
Voltage rating
300 V
No.of contacts
26
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?