Cart

169-2832-040

AMPH ICC

20P LOOSE PAIR ROUND&FLAT CABLE
Supplier: Amphenol ICC
Matchcode: 1692832040
Rutronik No.: CABLE1212
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
458.01 $
458.01 $

Prices

1 458.01 $
2 427.48 $
3 412.21 $
5 376.59 $
9 348.60 $

Parameter

Family
LOOSE PAIR
Contact plating
ROUND&FLAT
Series
169-2832
Oper.temperatur
-20 TO 105 °C
No.of contacts
40
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
China
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?