Cart

10147606-00002LF

AMPH ICC

Minitek 1mm R/A SMT HEADER 02P
Supplier: Amphenol ICC
Matchcode: 1014760600002LF
Rutronik No.: COREC41287
Unit Pack: 1700
MOQ: 20400
Packaging: INDIVIDUAL
On request
0.2042 $
4,165.68 $

Parameter

No.of contacts
02
Contact pitch
1.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
SMT
Contact plating
TIN
Orientation
R/A
Series
10147606
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?