Cart

10142963-306KLF

AMPH ICC

Minitek µspace Recep 1.8 06P
Supplier: Amphenol ICC
Matchcode: 10142963306KLF
Rutronik No.: CONN1209
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

No.of contacts
06
Contact pitch
1.80 mm
Number of rows
02
Contact style
FEMALE
Termin.style
CRIMP
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
4.00 A
Series
10142963
Feature funct.
MicroSpace
Family
PCB RECEPT
Brand
Minitek
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?