Cart

10140847-3601LF

AMPH ICC

SheerPwr PLUG VERT. TYPE 3,6MM
Supplier: Amphenol ICC
Matchcode: 1013238120360LF
Rutronik No.: COCIRC18672
Unit Pack: 80
MOQ: 400
Packaging: TRAY
On request
8.36 $
3,344.00 $

Prices

400 8.36 $
800 7.75 $

Parameter

No.of contacts
01
Contact style
MALE
Termin.style
PRESS-FIT
Contact plating
SILVER
Orientation
STRAIGHT
Family
POWER
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85389099990
Country
China
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?