Cart

10137846-0020LF

AMPH ICC

8P MINI I/O PLUG KIT TYPE 2
Supplier: Amphenol ICC
Matchcode: 101378460020LF
Rutronik No.: CONN1928
Unit Pack: 50
MOQ: 200
Packaging: TRAY
On request
5.28 $
1,056.00 $

Prices

200 5.28 $
250 5.06 $
500 4.89 $

Parameter

No.of contacts
08
Contact pitch
0.00 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Series
10137
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
China
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?